
Hook-up wire featuring 28AWG stranded copper conductor, 7 strands of 36 AWG. Insulated with MPPE for a 0.034-inch insulation diameter and 0.009-inch insulation thickness, resulting in an 0.86mm outside diameter. Rated for 600V, this grey wire operates between -40°C and 105°C with a 4A current rating. Supplied on a 100-foot spool, it is UL approved and RoHS compliant.
Alpha Wire 6710SL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 4A |
| Insulation Diameter | 0.034inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 0.86mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6710SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
