Violet hook-up wire, 28AWG, featuring a 7x36 stranded copper conductor. Rated for 600V, this wire boasts a polyphenylene insulation with a 0.034-inch diameter and 0.009-inch thickness, and an MPPE jacket. Operating temperature range is -40°C to 105°C, with a current rating of 4A. Supplied on a 1000-foot spool, this RoHS compliant cable is ideal for various electrical applications.
Alpha Wire 6710VI001 technical specifications.
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 4A |
| Insulation Diameter | 0.034inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 0.86mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6710 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6710VI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.