
Green, 26AWG stranded hook-up wire featuring a 7 x 34 stranding configuration. Constructed with a copper conductor and MPPE insulation, this wire boasts a 600V voltage rating and a 5A current rating. Operating within a temperature range of -40°C to 105°C, it is RoHS compliant and supplied on a 100-foot spool.
Alpha Wire 6711GR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 5A |
| Insulation Diameter | 0.038inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 0.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6711 |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6711GR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
