
Red hook-up wire, 26AWG, featuring a 7 x 34 stranded copper conductor. This unshielded wire boasts a Polyphenylene insulation material with a 0.038-inch insulation diameter and 0.009-inch insulation thickness, housed within an MPPE jacket. Rated for 600V, it operates within a temperature range of -40°C to 105°C and has a current rating of 5A. Supplied on a 1000-foot spool, this RoHS compliant wire is suitable for various electrical applications.
Alpha Wire 6711RD001 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 5A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.038inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 0.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6711 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.75lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6711RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.