Alpha Wire 6712BR013 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.043inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.009inch |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| RoHS Compliant | Yes |
| Series | EcoWire® 6712 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Weight | 11.25lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6712BR013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.