Alpha Wire 6712DB001 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.043inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Outside Diameter | 1.09mm |
| Series | EcoWire® 6712 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 2.25lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6712DB001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.