
24AWG hook-up wire featuring a 7-strand copper conductor, insulated with polyphenylene and jacketed with MPPE. Rated for 600V, this unshielded wire offers a current rating of 7A and operates within a temperature range of -40°C to 105°C. The grey wire comes on a 1000-foot spool with an insulation diameter of 0.043 inches and an overall diameter of 1.09mm. RoHS compliant.
Alpha Wire 6712SL001 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 7A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.043inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 1.09mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6712 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.25lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6712SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.