Datasheets.com
Datasheets.com
20AWG Stranded Hook-Up Wire, 600V, 105°C, Brown, 100ft Spool
Alpha Wire

6714BR005

20AWG Stranded Hook-Up Wire, 600V, 105°C, Brown, 100ft Spool

20 AWG stranded hook-up wire featuring a brown MPPE insulation and jacket. Conductor is copper with 10 strands of 30 AWG. Rated for 600V, this wire operates from -40°C to 105°C and has a current rating of 13A. It is RoHS compliant and supplied on a 100-foot spool.

Package100
Voltage600V
Voltage Rating600V
Current Rating13A
Quick Jump:

Technical Specifications

Alpha Wire 6714BR005 technical specifications.

General

Approvals
UL
Package/Case
100
Color
Brown
Conductor Material
Copper
Current Rating
13A
Insulation Diameter
0.055inch
Insulation Material
MPPE
Insulation Thickness
0.009inch
Jacket Material
MPPE
Length
100foot
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Number of Strands
10
Outside Diameter
1.4mm
Package Quantity
1
Packaging
Spool
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
EcoWire® 6714
Stranding
10 x 30
Voltage
600V
Voltage Rating
600V
Voltage Rating (AC)
600V
DC Rated Voltage
600V
Weight
1lb
Wire/Cable Gauge
20AWG
Wire/Cable Type
Hook-Up

Compliance

RoHS
Compliant

Datasheet

Alpha Wire 6714BR005 Datasheet

Download the complete datasheet for Alpha Wire 6714BR005 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.