
20 AWG stranded hook-up wire, featuring a 10 x 30 stranding configuration for flexibility. This UL-approved wire boasts a 600V voltage rating and a 13A current rating, suitable for operation between -40°C and 105°C. The orange MPPE insulation, with a 0.009-inch thickness and 0.055-inch diameter, encloses a copper conductor. Delivered on a 1000-foot spool, this RoHS compliant wire has an overall diameter of 1.4mm.
Alpha Wire 6714OR001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 13A |
| Insulation Diameter | 0.055inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 10 |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6714 |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6714OR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.