
20 AWG stranded hook-up wire, featuring a red MPPE insulation and jacket. This UL-approved cable boasts a 600V voltage rating, 13A current rating, and operates within a temperature range of -40°C to 105°C. The conductor is pure copper, with a stranding of 10 x 30. The insulation diameter is 0.055 inches, and the overall outside diameter is 1.4mm. This RoHS compliant wire is supplied on a 100-foot spool.
Alpha Wire 6714RD005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 13A |
| Insulation Diameter | 0.055inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 10 |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6714 |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6714RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.