18AWG solid hook-up wire featuring a red MPPE insulation and jacket. This UL-approved wire offers a 600V voltage rating and operates within a temperature range of -40°C to 105°C. The conductor is constructed from copper, with an insulation diameter of 0.059 inches and a thickness of 0.009 inches. Supplied on a 100-foot spool, this RoHS compliant wire has an outside diameter of 1.5mm.
Alpha Wire 6715SRD005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.059inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6715SRD005 to view detailed technical specifications.
No datasheet is available for this part.