Alpha Wire 6718BR001 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 36A |
| Insulation Diameter | 0.117inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.012inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6718 |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 25lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6718BR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.