
Violet hook-up wire, 12AWG, featuring a 65-strand copper conductor with a 30 AWG stranding configuration. This wire boasts a 600V voltage rating, a 45A current rating, and operates within a temperature range of -40°C to 105°C. Insulated with polyphenylene and jacketed with MPPE, it offers an insulation diameter of 0.117 inches and an outside diameter of 2.97mm. Supplied on a 100-foot spool, this RoHS compliant product is UL approved.
Alpha Wire 6718VI005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 45A |
| Insulation Diameter | 0.117inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.012inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 65 |
| Outside Diameter | 2.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6718 |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6718VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
