Alpha Wire 674/4BK038 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Length | 4foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Wire 674/4BK038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.