
Black hook-up wire, 28AWG stranded copper conductor, 7 strands of 36 AWG. Features polyphenylene insulation with a 0.031-inch diameter and 0.008-inch thickness. Rated for 300V AC/DC, operating temperature range of -40°C to 110°C. Supplied on a 100-foot spool.
Alpha Wire 6820BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.031inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 0.79mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | EcoWire® Plus 6820 |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6820BK005 to view detailed technical specifications.
No datasheet is available for this part.