Alpha Wire 6820BR001 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.031inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 0.79mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6820 |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6820BR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.