Alpha Wire 6821 technical specifications.
| Color | Black, Red, White |
| Halogen Free | Halogen Free |
| Insulation Material | MPPE |
| Mount | Cable |
| Outside Diameter | 0.89mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6821 to view detailed technical specifications.
No datasheet is available for this part.