26AWG stranded hook-up wire, featuring a 7x34 stranding configuration for flexibility. This orange wire boasts a 300V voltage rating and operates reliably between -40°C and 110°C. Constructed with a copper conductor and polyphenylene insulation and jacket, it offers an insulation diameter of 0.035 inches and an outside diameter of 0.89mm. Supplied on a 100-foot spool, this RoHS compliant wire is suitable for external mounting applications.
Alpha Wire 6821OR005 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6821 |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6821OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.