Red hook-up wire featuring a 20AWG stranded copper conductor. Insulated with polyphenylene for a 0.054-inch insulation diameter and 0.008-inch insulation thickness. Rated for 300V, this wire operates from -40°C to 110°C and is RoHS compliant. Supplied on a 1000-foot spool with a 1.37mm outside diameter.
Alpha Wire 6824RD001 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.054inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.37mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6824 |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.75lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6824RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.