Alpha Wire 6825 technical specifications.
| Color | Black, Blue, Green, Yellow |
| Halogen Free | Halogen Free |
| Insulation Material | MPPE |
| Mount | Cable |
| Outside Diameter | 1.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 6825 to view detailed technical specifications.
No datasheet is available for this part.