
18AWG stranded hook-up wire, featuring a 19-strand copper conductor, is insulated with polyphenylene for a 0.062-inch insulation diameter and 0.008-inch insulation thickness. This orange wire operates within a temperature range of -40°C to 110°C and is rated for 300V. The cable, with a 1.57mm outside diameter, is supplied on a 100-foot spool and is RoHS compliant.
Alpha Wire 6825OR005 technical specifications.
| Package/Case | 300 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6825 |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6825OR005 to view detailed technical specifications.
No datasheet is available for this part.
