
17AWG stranded hook-up wire featuring a blue polyphenylene insulation and jacket. Conducted by copper, this wire offers a 300V voltage rating and operates within a temperature range of -40°C to 110°C. The 19-strand conductor is housed within a 0.066-inch insulation diameter, resulting in an overall 1.68mm outside diameter. This RoHS compliant bulk wire is supplied in a 100-foot length.
Alpha Wire 6826BL005 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.066inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.68mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6826 |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6826BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
