16 AWG stranded hook-up wire featuring a black polyphenylene insulation and jacket. Conductor material is copper with a 19 x 29 stranding configuration. Operating temperature range is -40°C to 110°C with a 300V voltage rating. This RoHS compliant wire is supplied on a 100-foot spool.
Alpha Wire 6827BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.077inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6827 |
| Stranding | 19 x 29 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6827BK005 to view detailed technical specifications.
No datasheet is available for this part.