16 AWG stranded hook-up wire featuring a red polyphenylene insulation and jacket. This RoHS compliant wire offers a 300V voltage rating and operates within a temperature range of -40°C to 110°C. Conducted by copper, it consists of 19 strands of 29 AWG conductors. The insulation diameter is 0.077 inches with a 0.01-inch insulation thickness, resulting in an outside diameter of 1.96mm. Supplied on a 100-foot spool.
Alpha Wire 6827RD005 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.077inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6827 |
| Stranding | 19 x 29 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6827RD005 to view detailed technical specifications.
No datasheet is available for this part.