
14AWG stranded hook-up wire, featuring a black polyphenylene insulation and jacket. This 100-foot spool of single-conductor wire is constructed with a 19-strand copper conductor, offering a 300V voltage rating. Operating within a temperature range of -40°C to 110°C, it boasts a 0.095-inch insulation diameter and a 2.41mm outside diameter. RoHS compliant for electrical applications.
Alpha Wire 6829BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.095inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.012inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 2.41mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ Plus 6829 |
| Stranding | 19 x 27 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.29lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6829BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
