
14 AWG stranded hook-up wire featuring a brown polyphenylene insulation and jacket. Conductor is copper with 19 strands of 27 AWG. Offers a 300V voltage rating and operates from -40°C to 110°C. Insulation diameter is 0.095 inches with a 0.012-inch insulation thickness. Supplied on a 100-foot spool.
Alpha Wire 6829BR005 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.095inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.012inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 2.41mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ Plus 6829 |
| Stranding | 19 x 27 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.29lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6829BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
