Green hook-up wire featuring a 14AWG stranded copper conductor, composed of 19 strands of 27 AWG. Insulated with polyphenylene to a thickness of 0.012 inches, resulting in an insulation diameter of 0.095 inches. The overall outside diameter measures 2.41mm. Rated for 300V, this RoHS compliant bulk wire operates within a temperature range of -40°C to 110°C and is supplied on a 1000-foot spool.
Alpha Wire 6829GR001 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.095inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.012inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 2.41mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ Plus 6829 |
| Stranding | 19 x 27 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 13lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6829GR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.