
10 AWG stranded hook-up wire featuring a blue polyphenylene insulation and jacket. Conductor material is copper with a 19 x 23 stranding configuration. Rated for 300V, this wire operates between -40°C and 110°C. The spool contains 1000 feet of wire with an outside diameter of 3.73mm.
Alpha Wire 6831BL001 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.147inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.017inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 3.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6831 |
| Stranding | 19 x 23 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 34.5lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6831BL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
