
Red hook-up wire, 10AWG stranded copper conductor, featuring 19 strands of 23 AWG. Insulated with polyphenylene for a 0.147-inch insulation diameter and 0.017-inch insulation thickness, with a 3.73mm outside diameter. Rated for 300V AC/DC, operating between -40°C and 110°C. Supplied on a 100-foot spool, this RoHS compliant bulk wire is designed for external mounting.
Alpha Wire 6831RD005 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.147inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.017inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 3.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6831 |
| Stranding | 19 x 23 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.45lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6831RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.