10AWG hook-up wire featuring a 19 x 23 stranded tinned copper conductor. Insulated with 0.017 inches of polyphenylene, this white wire has an insulation diameter of 0.147 inches and an overall outside diameter of 3.73mm. Rated for 300V, it operates across a temperature range of -40°C to 110°C. This RoHS compliant bulk wire is supplied on a 1000-foot spool.
Alpha Wire 6831WH001 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.147inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.017inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 3.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6831 |
| Stranding | 19 x 23 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 34.5lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6831WH001 to view detailed technical specifications.
No datasheet is available for this part.