Alpha Wire 684/4BK038 technical specifications.
| Approvals | UL |
| Color | Black, Blue |
| Conductor Material | Copper |
| Current | 1A |
| Current Rating | 1A |
| Insulation Material | NEOPRENE |
| Jacket Material | NEOPRENE |
| Length | 4foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 6 |
| Outside Diameter | 7.75mm |
| Packaging | Bulk |
| Shielding | Unshielded |
| Stranding | 21x36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 684/4BK038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.