
Alpha Wire 7014BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.07inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.011inch |
| Jacket Material | PO |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.83mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7014 |
| Stranding | 19 x 30 |
| Voltage | 150V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.8lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7014BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
