Alpha Wire 7025BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.072inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.83mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C |
| Stranding | 19 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7025BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.