
ALPHA WIRE 7026 BK001 Wire, Hook Up, Black, 18 AWG, 0.969 mm, 19 x 0.255mm, 1000 ft, 304.8 m
Alpha Wire 7026BK001 technical specifications.
| Approvals | UL |
| Package/Case | 015 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.08inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.016inch |
| Jacket Material | XLPE |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 2.03mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7026 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7026BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.