
Alpha Wire 703/2RBK032 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current | 1A |
| Current Rating | 1A |
| Insulation Material | PVC |
| Length | 2foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 703/2RBK032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.