Alpha Wire 7035WH001 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.103inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 2.72mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | MIL-W-16878E Type C, 7035 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 7035WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.