Alpha Wire 7036YL005 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.122inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Outside Diameter | 3.15mm |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7036 |
| Stranding | 65 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 1kV |
| Weight | 2.6lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7036YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
