18AWG hook-up wire featuring a single stranded copper conductor with 16 strands of 30 AWG. Insulated with XLPE for a 600V AC rating and 1kV DC rating, this wire operates from -55°C to 125°C. The black XLPE jacket provides a 0.111-inch insulation diameter and a 2.74mm outside diameter. UL approved and RoHS compliant, this 100-foot spool is suitable for various electrical applications.
Alpha Wire 7044BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.111inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.032inch |
| Jacket Material | XLPE |
| Length | 100foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 2.74mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type D |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7044BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.