Alpha Wire 7045-RED-100 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Wire |
| Number of Conductors | 1 |
| Packaging | Spool |
| Wire/Cable Diameter | 3.02mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7045-RED-100 to view detailed technical specifications.
No datasheet is available for this part.