
16 AWG hook-up wire featuring a stranded copper conductor with 26 strands of 30 AWG. Insulated with XLPE for a 0.119-inch insulation diameter and 0.032-inch insulation thickness, this wire offers a 600V voltage rating. Operating within a temperature range of -55°C to 125°C, it is UL approved and RoHS compliant. Supplied on a 100-foot spool, the red wire has an outside diameter of 3.1mm.
Alpha Wire 7045RD005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.119inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.032inch |
| Jacket Material | XLPE |
| Length | 100foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 3.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type D, 7045 |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.6lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7045RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
