Alpha Wire 7046-BLACK-100 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7046-BLACK-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.