
Alpha Wire 7048WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.184inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.032inch |
| Length | 100foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type D, 7048 |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 7048WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
