Hook-up wire featuring 26AWG stranded copper conductor (7x34) with a 150V AC / 600V DC voltage rating. Insulated with 0.01-inch PVC for a 0.039-inch insulation diameter, this violet wire operates from -55°C to 105°C and carries a 4A current rating. The overall outside diameter is 1.02mm, and it is RoHS compliant. Supplied on a 1000-foot spool.
Alpha Wire 7053VI001 technical specifications.
| Approvals | UL |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 4A |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.02mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7053 |
| Stranding | 7 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7053VI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
