
24AWG hook-up wire featuring a single conductor of stranded copper. Insulated and jacketed with PVC, this unshielded cable offers a 150V AC / 600V DC voltage rating and a 6A current rating. Operating across a temperature range of -55°C to 80°C, the black wire is supplied on a 1000-foot spool.
Alpha Wire 7054-BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 6A |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 1.14mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7054 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 600V |
| Weight | 2.2lb |
| Wire/Cable Diameter | 1.14mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 7054-BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
