Alpha Wire 7054 OR005 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.14mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Jacket Color | Orange |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 7054 OR005 to view detailed technical specifications.
No datasheet is available for this part.