
Hook-up wire featuring a single 22AWG conductor with 19x34 stranding, constructed from tinned copper. This wire boasts a 1.32mm outside diameter with orange PVC insulation, offering a 0.052-inch insulation diameter and 0.01-inch insulation thickness. Rated for 150V, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. Supplied on a 100-foot spool, it meets UL approvals and MIL-W-16878E Type B specifications.
Alpha Wire 7055/19 OR005 technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7055/19 |
| Stranding | 19 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.32mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7055/19 OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
