
22AWG hook-up wire featuring a stranded copper conductor and PVC insulation. This wire operates within a temperature range of -55°C to 105°C and has a voltage rating of 150V, with a DC rated voltage of 600V. The yellow insulation has a diameter of 0.052 inches and a thickness of 0.01 inches, resulting in an overall outside diameter of 1.32mm. It is supplied on a 100-foot spool and is UL approved.
Alpha Wire 7055/19YL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E Type B, 7055/19 |
| Stranding | 19 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7055/19YL005 to view detailed technical specifications.
No datasheet is available for this part.