
20AWG hook-up wire featuring a stranded copper conductor and a blue PVC insulation. This wire is rated for 150V and operates within a temperature range of -55°C to 105°C. The insulation has a diameter of 0.06 inches and a thickness of 0.01 inches, with an overall outside diameter of 1.52mm. Supplied on a 100-foot spool, this RoHS compliant wire meets UL approvals and is designed for external mounting.
Alpha Wire 7056/19BL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.06inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7056/19 |
| Stranding | 19 x 32 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7056/19BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
