Hook-up wire featuring 20AWG stranded copper conductor, 19 strands of 32 AWG. Insulated with PVC for a 0.06-inch diameter and 0.01-inch thickness, offering a 150V voltage rating. Rated for 10A current and operating temperatures from -55°C to 105°C. This red wire comes on a 1000-foot spool, meeting UL approvals.
Alpha Wire 7056/19RD001 technical specifications.
| Approvals | UL |
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 10A |
| Insulation Diameter | 0.06inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E Type B, 7056/19 |
| Stranding | 19 x 32 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Weight | 4.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7056/19RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.