Hook-up wire featuring a stranded copper conductor, 20AWG gauge, and a 150V AC / 600V DC voltage rating. Insulated with grey PVC, it offers a 10A current rating and operates within a temperature range of -55°C to 105°C. The wire is 1000 feet long, supplied on a spool, and meets RoHS compliance.
Alpha Wire 7056/19SL001 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 10A |
| Insulation Diameter | 0.06inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7056/19 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7056/19SL001 to view detailed technical specifications.
No datasheet is available for this part.